
SIP32455DB-T2-GE1 | |
|---|---|
DigiKey Part Number | SIP32455DB-T2-GE1TR-ND - Tape & Reel (TR) SIP32455DB-T2-GE1CT-ND - Cut Tape (CT) SIP32455DB-T2-GE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32455DB-T2-GE1 |
Description | IC PWR SWITCH N-CHAN 1:1 4WCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 4-WCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 2.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-WCSP (0.76x0.76) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,72200 Kč | 97,22 Kč |
| 25 | 8,71840 Kč | 217,96 Kč |
| 100 | 7,61810 Kč | 761,81 Kč |
| 250 | 7,09312 Kč | 1 773,28 Kč |
| 500 | 6,77648 Kč | 3 388,24 Kč |
| 1 000 | 6,51547 Kč | 6 515,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,19329 Kč | 18 579,87 Kč |
| 6 000 | 6,03560 Kč | 36 213,60 Kč |
| 9 000 | 5,95660 Kč | 53 609,40 Kč |
| 15 000 | 5,86915 Kč | 88 037,25 Kč |
| 21 000 | 5,81800 Kč | 122 178,00 Kč |
| 30 000 | 5,76883 Kč | 173 064,90 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


