Power Switch/Driver 1:1 P-Channel 1.4A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32432DR3-T1GE3

DigiKey Part Number
SIP32432DR3-T1GE3TR-ND - Tape & Reel (TR)
SIP32432DR3-T1GE3CT-ND - Cut Tape (CT)
SIP32432DR3-T1GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32432DR3-T1GE3
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.4A SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.4A
Rds On (Typ)
147mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
1010,18400 Kč101,84 Kč
259,13840 Kč228,46 Kč
1007,98970 Kč798,97 Kč
2507,44000 Kč1 860,00 Kč
5007,10866 Kč3 554,33 Kč
1 0006,83569 Kč6 835,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,49874 Kč19 496,22 Kč
6 0006,33384 Kč38 003,04 Kč
9 0006,25124 Kč56 261,16 Kč
15 0006,15975 Kč92 396,25 Kč
21 0006,10627 Kč128 231,67 Kč
30 0006,05483 Kč181 644,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč