SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP32431DR3-T1GE3

DigiKey Part Number
SIP32431DR3-T1GE3TR-ND - Tape & Reel (TR)
SIP32431DR3-T1GE3CT-ND - Cut Tape (CT)
SIP32431DR3-T1GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32431DR3-T1GE3
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIP32431DR3-T1GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
147mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136 086
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
108,25200 Kč82,52 Kč
257,39280 Kč184,82 Kč
1006,43710 Kč643,71 Kč
2505,98156 Kč1 495,39 Kč
5005,70708 Kč2 853,54 Kč
1 0005,48100 Kč5 481,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,20174 Kč15 605,22 Kč
6 0005,06505 Kč30 390,30 Kč
9 0004,99664 Kč44 969,76 Kč
15 0004,92079 Kč73 811,85 Kč
21 0004,87649 Kč102 406,29 Kč
30 0004,83387 Kč145 016,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč