
SIP12107DB | |
|---|---|
DigiKey Part Number | SIP12107DB-ND |
Manufacturer | |
Manufacturer Product Number | SIP12107DB |
Description | EVAL BOARD FOR SIP12107 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SiP12107 microBUCK® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 3A | |
Voltage - Input | 2.8V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SiP12107 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 532,85000 Kč | 1 532,85 Kč |
| Unit Price without VAT: | 1 532,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 854,74850 Kč |

