N-Channel 100 V 28A (Ta), 277A (Tc) 3.3W (Ta), 333W (Tc) Surface Mount PowerPAK® 8 x 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIJH5100E-T1-GE3

DigiKey Part Number
742-SIJH5100E-T1-GE3TR-ND - Tape & Reel (TR)
742-SIJH5100E-T1-GE3CT-ND - Cut Tape (CT)
742-SIJH5100E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIJH5100E-T1-GE3
Description
N-CHANNEL 100 V (D-S) 175C MOSFE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 28A (Ta), 277A (Tc) 3.3W (Ta), 333W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
EDA/CAD Models
SIJH5100E-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
1.89mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
128 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 333W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 8 x 8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 545
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10104,08700 Kč1 040,87 Kč
10075,64110 Kč7 564,11 Kč
50071,96434 Kč35 982,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00058,79440 Kč117 588,80 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč