
SIJA54DP-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIJA54DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIJA54DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIJA54DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJA54DP-T1-GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 36.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJA54DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.35mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 104 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 36.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,87700 Kč | 268,77 Kč |
| 100 | 18,08980 Kč | 1 808,98 Kč |
| 500 | 14,32652 Kč | 7 163,26 Kč |
| 1 000 | 13,11598 Kč | 13 115,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,57900 Kč | 34 737,00 Kč |
| 6 000 | 10,80571 Kč | 64 834,26 Kč |
| 9 000 | 10,41195 Kč | 93 707,55 Kč |
| 15 000 | 10,11317 Kč | 151 697,55 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

