
SIJA52DP-T1-GE3 | |
|---|---|
DigiKey Part Number | SIJA52DP-T1-GE3TR-ND - Tape & Reel (TR) SIJA52DP-T1-GE3CT-ND - Cut Tape (CT) SIJA52DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIJA52DP-T1-GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SIJA52DP-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 150 nC @ 20 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 7150 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 48W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 100 | 22,14660 Kč | 2 214,66 Kč |
| 500 | 17,68620 Kč | 8 843,10 Kč |
| 1 000 | 16,25161 Kč | 16 251,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,43123 Kč | 43 293,69 Kč |
| 6 000 | 13,51547 Kč | 81 092,82 Kč |
| 9 000 | 13,05551 Kč | 117 499,59 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |

