Parametric Equivalent

SIHW21N80AE-GE3 | |
|---|---|
DigiKey Part Number | SIHW21N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHW21N80AE-GE3 |
Description | MOSFET N-CH 800V 17.4A TO247AD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 17.4A (Tc) 32W (Tc) Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1388 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,51000 Kč | 118,51 Kč |
| 30 | 66,89700 Kč | 2 006,91 Kč |
| 120 | 55,52642 Kč | 6 663,17 Kč |
| 510 | 47,19039 Kč | 24 067,10 Kč |
| 1 020 | 45,20487 Kč | 46 108,97 Kč |
| Unit Price without VAT: | 118,51000 Kč |
|---|---|
| Unit Price with VAT: | 143,39710 Kč |


