N-Channel 600 V 7A (Tc) 78W (Tc) Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHU7N60E-GE3

DigiKey Part Number
742-SIHU7N60E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHU7N60E-GE3
Description
MOSFET N-CH 600V 7A IPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 7A (Tc) 78W (Tc) Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
680 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 240
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,53000 Kč57,53 Kč
1037,06100 Kč370,61 Kč
10025,38030 Kč2 538,03 Kč
50020,38192 Kč10 190,96 Kč
1 00018,77536 Kč18 775,36 Kč
3 00016,73667 Kč50 210,01 Kč
6 00015,71126 Kč94 267,56 Kč
12 00015,48603 Kč185 832,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,53000 Kč
Unit Price with VAT:69,61130 Kč