
SIHP4N80E-BE3 | |
|---|---|
DigiKey Part Number | 742-SIHP4N80E-BE3TR-ND - Tape & Reel (TR) 742-SIHP4N80E-BE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHP4N80E-BE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.3A (Tc) 69W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.27Ohm @ 2A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 622 pF @ 100 V |
FET Type | Power Dissipation (Max) 69W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 40,82000 Kč | 408,20 Kč |
| 100 | 28,10370 Kč | 2 810,37 Kč |
| 500 | 22,66524 Kč | 11 332,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,91737 Kč | 20 917,37 Kč |
| 2 000 | 19,44793 Kč | 38 895,86 Kč |
| 3 000 | 18,69949 Kč | 56 098,47 Kč |
| 5 000 | 17,85888 Kč | 89 294,40 Kč |
| 7 000 | 17,58583 Kč | 123 100,81 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |



