
SIHP22N60AE-BE3 | |
|---|---|
DigiKey Part Number | 742-SIHP22N60AE-BE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHP22N60AE-BE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 179W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 180mOhm @ 11A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 96 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1451 pF @ 100 V |
FET Type | Power Dissipation (Max) 179W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,62000 Kč | 105,62 Kč |
| 50 | 54,59480 Kč | 2 729,74 Kč |
| 100 | 49,65190 Kč | 4 965,19 Kč |
| 500 | 40,99482 Kč | 20 497,41 Kč |
| 1 000 | 38,21510 Kč | 38 215,10 Kč |
| 2 000 | 35,87897 Kč | 71 757,94 Kč |
| 5 000 | 35,40788 Kč | 177 039,40 Kč |
| Unit Price without VAT: | 105,62000 Kč |
|---|---|
| Unit Price with VAT: | 127,80020 Kč |

