N-Channel 800 V 15A (Tc) 208W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 15A (Tc) 208W (Tc) Through Hole TO-220AB
TO-220AB

SIHP17N80E-GE3

DigiKey Part Number
742-SIHP17N80E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP17N80E-GE3
Description
MOSFET N-CH 800V 15A TO220AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 15A (Tc) 208W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2408 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
1085,35700 Kč853,57 Kč
10061,30790 Kč6 130,79 Kč
50051,05286 Kč25 526,43 Kč
1 00047,76100 Kč47 761,00 Kč
2 00045,69690 Kč91 393,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč