N-Channel 600 V 22A (Tc) 179W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHP150N60E-GE3

DigiKey Part Number
742-SIHP150N60E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHP150N60E-GE3
Description
E SERIES POWER MOSFET TO-220AB,
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 22A (Tc) 179W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
155mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1514 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
179W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 961
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
1069,50300 Kč695,03 Kč
10049,32010 Kč4 932,01 Kč
50040,70882 Kč20 354,41 Kč
1 00037,94360 Kč37 943,60 Kč
2 00035,62006 Kč71 240,12 Kč
5 00035,11916 Kč175 595,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč