


SIHK045N60EF-T1GE3 | |
|---|---|
DigiKey Part Number | 742-SIHK045N60EF-T1GE3TR-ND - Tape & Reel (TR) 742-SIHK045N60EF-T1GE3CT-ND - Cut Tape (CT) 742-SIHK045N60EF-T1GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHK045N60EF-T1GE3 |
Description | E SERIES POWER MOSFET WITH FAST |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 47A (Tc) 278W (Tc) Surface Mount PowerPAK®10 x 12 |
Datasheet | Datasheet |
EDA/CAD Models | SIHK045N60EF-T1GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 4685 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK®10 x 12 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 170,46200 Kč | 1 704,62 Kč |
| 100 | 133,48010 Kč | 13 348,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 81,36725 Kč | 162 734,50 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |

