
SIHJ690N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHJ690N60E-T1-GE3TR-ND - Tape & Reel (TR) SIHJ690N60E-T1-GE3CT-ND - Cut Tape (CT) SIHJ690N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHJ690N60E-T1-GE3 |
Description | MOSFET N-CH 600V 5.6A PPAK SO-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.6A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 347 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 700mOhm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,64000 Kč | 55,64 Kč |
| 10 | 35,76000 Kč | 357,60 Kč |
| 100 | 24,44590 Kč | 2 444,59 Kč |
| 500 | 19,60206 Kč | 9 801,03 Kč |
| 1 000 | 18,08747 Kč | 18 087,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,01735 Kč | 45 052,05 Kč |
| 6 000 | 14,77734 Kč | 88 664,04 Kč |
| Unit Price without VAT: | 55,64000 Kč |
|---|---|
| Unit Price with VAT: | 67,32440 Kč |

