
SIHH068N60E-T1-GE3 | |
|---|---|
DigiKey Part Number | SIHH068N60E-T1-GE3TR-ND - Tape & Reel (TR) SIHH068N60E-T1-GE3CT-ND - Cut Tape (CT) SIHH068N60E-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHH068N60E-T1-GE3 |
Description | MOSFET N-CH 600V 34A PPAK 8 X 8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 34A (Tc) 202W (Tc) Surface Mount PowerPAK® 8 x 8 |
Datasheet | Datasheet |
EDA/CAD Models | SIHH068N60E-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 202W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 8 x 8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 140,28800 Kč | 1 402,88 Kč |
| 100 | 104,73380 Kč | 10 473,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,49500 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |


