SIHG80N60E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 405
Unit Price: 439,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 688
Unit Price: 362,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 540
Unit Price: 346,68000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 300
Unit Price: 326,10000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: 257,44000 Kč
Datasheet
N-Channel 600 V 80A (Tc) 520W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG80N60E-GE3

DigiKey Part Number
SIHG80N60E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG80N60E-GE3
Description
MOSFET N-CH 600V 80A TO247AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 80A (Tc) 520W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
443 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
520W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
TO-247AC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFX100N65X2IXYS405238-IXFX100N65X2-ND439,49000 KčSimilar
STW88N65M5STMicroelectronics688497-12116-ND362,43000 KčSimilar
STWA88N65M5STMicroelectronics540497-13793-5-ND346,68000 KčSimilar
TSM60NE048PW C0GTaiwan Semiconductor Corporation3001801-TSM60NE048PWC0G-ND326,10000 KčSimilar
TSM60NE069PW C0GTaiwan Semiconductor Corporation2951801-TSM60NE069PWC0G-ND257,44000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1302,37000 Kč302,37 Kč
25187,67160 Kč4 691,79 Kč
100160,41000 Kč16 041,00 Kč
500142,41894 Kč71 209,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:302,37000 Kč
Unit Price with VAT:365,86770 Kč