SIHG33N65EF-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 326
Unit Price: 174,56000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 310
Unit Price: 225,24000 Kč
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: 977,91000 Kč
Datasheet

Similar


IXYS
In Stock: 203
Unit Price: 211,27000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 240
Unit Price: 255,48000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 295
Unit Price: 255,69000 Kč

Similar


Taiwan Semiconductor Corporation
In Stock: 265
Unit Price: 225,45000 Kč
N-Channel 650 V 31.6A (Tc) 313W (Tc) Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHG33N65EF-GE3

DigiKey Part Number
SIHG33N65EF-GE3-ND
Manufacturer
Manufacturer Product Number
SIHG33N65EF-GE3
Description
MOSFET N-CH 650V 31.6A TO247AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 31.6A (Tc) 313W (Tc) Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
171 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
4026 pF @ 100 V
FET Type
Power Dissipation (Max)
313W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247AC
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
109mOhm @ 16.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCH099N60Eonsemi0FCH099N60E-ND0,00000 KčSimilar
FCH104N60Fonsemi326FCH104N60F-ND174,56000 KčSimilar
IPW60R099CPAFKSA1Infineon Technologies310IPW60R099CPAFKSA1-ND225,24000 KčSimilar
IXFR64N60Q3IXYS30IXFR64N60Q3-ND977,91000 KčSimilar
IXTH34N65X2IXYS203IXTH34N65X2-ND211,27000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1180,40000 Kč180,40 Kč
25107,48080 Kč2 687,02 Kč
10090,10620 Kč9 010,62 Kč
50076,21100 Kč38 105,50 Kč
1 00072,49893 Kč72 498,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:180,40000 Kč
Unit Price with VAT:218,28400 Kč