
SIHFRC20TR-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHFRC20TR-GE3TR-ND - Tape & Reel (TR) 742-SIHFRC20TR-GE3CT-ND - Cut Tape (CT) 742-SIHFRC20TR-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIHFRC20TR-GE3 |
Description | MOSFET N-CHANNEL 600V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.4Ohm @ 1.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFRC20PBF | Vishay Siliconix | 3 449 | IRFRC20PBF-ND | 56,90000 Kč | Parametric Equivalent |
| IRFRC20PBF-BE3 | Vishay Siliconix | 3 000 | 742-IRFRC20PBF-BE3CT-ND | 56,90000 Kč | Parametric Equivalent |
| IRFRC20TRLPBF-BE3 | Vishay Siliconix | 4 087 | 742-IRFRC20TRLPBF-BE3CT-ND | 56,90000 Kč | Parametric Equivalent |
| IRFRC20TRPBF-BE3 | Vishay Siliconix | 3 925 | 742-IRFRC20TRPBF-BE3CT-ND | 56,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 18,87700 Kč | 188,77 Kč |
| 100 | 12,48750 Kč | 1 248,75 Kč |
| 500 | 9,74140 Kč | 4 870,70 Kč |
| 1 000 | 8,85780 Kč | 8 857,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,11426 Kč | 16 228,52 Kč |
| 4 000 | 7,48889 Kč | 29 955,56 Kč |
| 6 000 | 7,17029 Kč | 43 021,74 Kč |
| 10 000 | 6,81238 Kč | 68 123,80 Kč |
| 14 000 | 6,60047 Kč | 92 406,58 Kč |
| 20 000 | 6,39459 Kč | 127 891,80 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

