
SIHFR420TRL-GE3 | |
|---|---|
DigiKey Part Number  | 742-SIHFR420TRL-GE3TR-ND - Tape & Reel (TR) 742-SIHFR420TRL-GE3CT-ND - Cut Tape (CT) 742-SIHFR420TRL-GE3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SIHFR420TRL-GE3  | 
Description  | MOSFET N-CH 500V 2.4A DPAK  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | N-Channel 500 V 2.4A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 500 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 10V  | |
Rds On (Max) @ Id, Vgs  | 3Ohm @ 1.4A, 10V  | |
Vgs(th) (Max) @ Id  | 4V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 19 nC @ 10 V  | |
Vgs (Max)  | ±20V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 360 pF @ 25 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 2.5W (Ta), 42W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | TO-252AA  | |
Package / Case  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 24,55000 Kč | 24,55 Kč | 
| 10 | 17,53900 Kč | 175,39 Kč | 
| 100 | 11,60140 Kč | 1 160,14 Kč | 
| 500 | 9,05144 Kč | 4 525,72 Kč | 
| 1 000 | 8,23065 Kč | 8 230,65 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 7,40153 Kč | 22 204,59 Kč | 
| 6 000 | 6,66375 Kč | 39 982,50 Kč | 
| 9 000 | 6,38786 Kč | 57 490,74 Kč | 
| 15 000 | 6,26781 Kč | 94 017,15 Kč | 
| Unit Price without VAT: | 24,55000 Kč | 
|---|---|
| Unit Price with VAT: | 29,70550 Kč | 

