P-Channel 100 V 1.1A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHFL9110TR-GE3

DigiKey Part Number
742-SIHFL9110TR-GE3TR-ND - Tape & Reel (TR)
742-SIHFL9110TR-GE3CT-ND - Cut Tape (CT)
742-SIHFL9110TR-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHFL9110TR-GE3
Description
MOSFET P-CH 100V 1.1A SOT223
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 1.1A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 660mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 639
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,48100 Kč134,81 Kč
1008,77720 Kč877,72 Kč
5006,75338 Kč3 376,69 Kč
1 0006,10139 Kč6 101,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,39498 Kč13 487,45 Kč
5 0004,95822 Kč24 791,10 Kč
7 5004,73564 Kč35 517,30 Kč
12 5004,48561 Kč56 070,13 Kč
17 5004,33755 Kč75 907,12 Kč
25 0004,19366 Kč104 841,50 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč