


| SIHF9630STRL-GE3 | |
|---|---|
| DigiKey Part Number | 742-SIHF9630STRL-GE3TR-ND - Tape & Reel (TR) 742-SIHF9630STRL-GE3CT-ND - Cut Tape (CT) 742-SIHF9630STRL-GE3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SIHF9630STRL-GE3 | 
| Description | MOSFET P-CH 200V 6.5A D2PAK | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | P-Channel 200 V 6.5A (Tc) 3W (Ta), 74W (Tc) Surface Mount TO-263 (D2PAK) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| FET Type | ||
| Technology | ||
| Drain to Source Voltage (Vdss) | 200 V | |
| Current - Continuous Drain (Id) @ 25°C | ||
| Drive Voltage (Max Rds On, Min Rds On) | 10V | |
| Rds On (Max) @ Id, Vgs | 800mOhm @ 3.9A, 10V | |
| Vgs(th) (Max) @ Id | 4V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
| Vgs (Max) | ±20V | |
| Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
| FET Feature | - | |
| Power Dissipation (Max) | 3W (Ta), 74W (Tc) | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | TO-263 (D2PAK) | |
| Package / Case | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 38,91000 Kč | 38,91 Kč | 
| 10 | 24,71800 Kč | 247,18 Kč | 
| 100 | 16,63860 Kč | 1 663,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 12,39674 Kč | 9 917,39 Kč | 
| 1 600 | 11,40559 Kč | 18 248,94 Kč | 
| 2 400 | 10,90053 Kč | 26 161,27 Kč | 
| 4 000 | 10,33304 Kč | 41 332,16 Kč | 
| 5 600 | 9,99710 Kč | 55 983,76 Kč | 
| 8 000 | 9,93487 Kč | 79 478,96 Kč | 
| Unit Price without VAT: | 38,91000 Kč | 
|---|---|
| Unit Price with VAT: | 47,08110 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic