SIHD6N65ET1-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 90
Unit Price: 135,02000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 104,48043 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 653
Unit Price: 106,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 700
Unit Price: 118,22000 Kč
Datasheet
N-Channel 650 V 7A (Tc) 78W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD6N65ET1-GE3

DigiKey Part Number
SIHD6N65ET1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIHD6N65ET1-GE3
Description
MOSFET N-CH 650V 7A TO252AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 78W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
820 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,60779 Kč29 215,58 Kč
4 00013,64870 Kč54 594,80 Kč
Manufacturers Standard Package
Unit Price without VAT:14,60779 Kč
Unit Price with VAT:17,67543 Kč