SIHD5N80AE-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD240N60E-GE3

DigiKey Part Number
SIHD240N60E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHD240N60E-GE3
Description
MOSFET N-CH 600V 12A DPAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 78W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
240mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
783 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 077
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
168,83000 Kč68,83 Kč
1044,75200 Kč447,52 Kč
10031,08030 Kč3 108,03 Kč
50025,23896 Kč12 619,48 Kč
1 00023,36192 Kč23 361,92 Kč
3 00021,65519 Kč64 965,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,83000 Kč
Unit Price with VAT:83,28430 Kč