N-Channel 550 V 10.5A (Tc) 114W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIHD12N50E-GE3

DigiKey Part Number
SIHD12N50E-GE3-ND
Manufacturer
Manufacturer Product Number
SIHD12N50E-GE3
Description
MOSFET N-CH 550V 10.5A DPAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 550 V 10.5A (Tc) 114W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
886 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
114W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TA)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
550 V
Supplier Device Package
DPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 442
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,90000 Kč56,90 Kč
1036,57900 Kč365,79 Kč
10025,03380 Kč2 503,38 Kč
50020,09382 Kč10 046,91 Kč
1 00018,50533 Kč18 505,33 Kč
3 00016,48952 Kč49 468,56 Kč
6 00015,47567 Kč92 854,02 Kč
12 00015,22355 Kč182 682,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,90000 Kč
Unit Price with VAT:68,84900 Kč