SIHB17N80E-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 788
Unit Price: 133,13000 Kč
Datasheet
N-Channel 800 V 15A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 800 V 15A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

SIHB17N80E-T1-GE3

DigiKey Part Number
742-SIHB17N80E-T1-GE3TR-ND - Tape & Reel (TR)
742-SIHB17N80E-T1-GE3CT-ND - Cut Tape (CT)
742-SIHB17N80E-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIHB17N80E-T1-GE3
Description
MOSFET N-CH 800V 15A D2PAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 15A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
290mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
122 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2408 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,34000 Kč133,34 Kč
1089,26200 Kč892,62 Kč
10064,27700 Kč6 427,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80051,24615 Kč40 996,92 Kč
1 60048,37414 Kč77 398,62 Kč
Manufacturers Standard Package
Unit Price without VAT:133,34000 Kč
Unit Price with VAT:161,34140 Kč