SIHB12N60ET5-GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 988
Unit Price: 102,68000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 86,93000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 348
Unit Price: 72,23000 Kč
Datasheet
N-Channel 600 V 12A (Tc) 147W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 12A (Tc) 147W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

SIHB12N60ET5-GE3

DigiKey Part Number
SIHB12N60ET5-GE3-ND
Manufacturer
Manufacturer Product Number
SIHB12N60ET5-GE3
Description
MOSFET N-CH 600V 12A TO263
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 147W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
937 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
147W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80020,04443 Kč16 035,54 Kč
Manufacturers Standard Package
Unit Price without VAT:20,04443 Kč
Unit Price with VAT:24,25376 Kč