
SIHA5N80AE-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA5N80AE-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA5N80AE-GE3 |
Description | E SERIES POWER MOSFET THIN-LEAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Tc) 29W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.35Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 321 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 29W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 50 | 20,77960 Kč | 1 038,98 Kč |
| 100 | 18,58530 Kč | 1 858,53 Kč |
| 500 | 14,73472 Kč | 7 367,36 Kč |
| 1 000 | 13,49625 Kč | 13 496,25 Kč |
| 2 000 | 12,45476 Kč | 24 909,52 Kč |
| 5 000 | 11,32809 Kč | 56 640,45 Kč |
| 10 000 | 10,63232 Kč | 106 323,20 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |



