
SIHA25N60EFL-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA25N60EFL-GE3TR-ND - Tape & Reel (TR) 742-SIHA25N60EFL-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHA25N60EFL-GE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 25A (Tc) 39W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 146mOhm @ 12.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2274 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 83,78200 Kč | 837,82 Kč |
| 100 | 60,10680 Kč | 6 010,68 Kč |
| 500 | 54,61580 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 46,77284 Kč | 46 772,84 Kč |
| 2 000 | 44,62075 Kč | 89 241,50 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |

