
SIHA20N50E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA20N50E-GE3TR-ND - Tape & Reel (TR) 742-SIHA20N50E-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SIHA20N50E-GE3 |
Description | N-CHANNEL 500V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 19A (Tc) 34W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 184mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 92 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 34W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 53,52400 Kč | 535,24 Kč |
| 100 | 37,41000 Kč | 3 741,00 Kč |
| 500 | 30,66212 Kč | 15 331,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,32000 Kč | 28 320,00 Kč |
| 2 000 | 26,46231 Kč | 52 924,62 Kč |
| 3 000 | 25,51614 Kč | 76 548,42 Kč |
| 5 000 | 25,05061 Kč | 125 253,05 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |


