
SIHA14N60E-GE3 | |
|---|---|
DigiKey Part Number | 742-SIHA14N60E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA14N60E-GE3 |
Description | N-CHANNEL 600V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 147W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 309mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 147W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 50 | 34,69700 Kč | 1 734,85 Kč |
| 100 | 31,30380 Kč | 3 130,38 Kč |
| 500 | 25,35970 Kč | 12 679,85 Kč |
| 1 000 | 23,44931 Kč | 23 449,31 Kč |
| 2 000 | 21,84349 Kč | 43 686,98 Kč |
| 5 000 | 20,10701 Kč | 100 535,05 Kč |
| 10 000 | 20,10559 Kč | 201 055,90 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |

