


SIDR220EP-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIDR220EP-T1-RE3TR-ND - Tape & Reel (TR) 742-SIDR220EP-T1-RE3CT-ND - Cut Tape (CT) 742-SIDR220EP-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIDR220EP-T1-RE3 |
Description | N-CHANNEL 25 V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 92.8A (Ta), 415A (Tc) 6.25W (Ta), 415W (Tc) Surface Mount PowerPAK® SO-8DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.58mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 200 nC @ 10 V | |
Vgs (Max) | +16V, -12V | |
Input Capacitance (Ciss) (Max) @ Vds | 10850 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.25W (Ta), 415W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8DC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 70,40600 Kč | 704,06 Kč |
| 100 | 50,00040 Kč | 5 000,04 Kč |
| 500 | 43,70860 Kč | 21 854,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,70976 Kč | 107 129,28 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |

