SiC931 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIC931EVB-A

DigiKey Part Number
742-SIC931EVB-A-ND
Manufacturer
Manufacturer Product Number
SIC931EVB-A
Description
EVAL BOARD FOR SIC931
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SiC931 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 5.5V
Current - Output
20A
Voltage - Input
4.5V ~ 18V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
SiC931
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1796,24000 Kč796,24 Kč
Manufacturers Standard Package
Unit Price without VAT:796,24000 Kč
Unit Price with VAT:963,45040 Kč