
SIC788CD-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC788CD-T1-GE3TR-ND - Tape & Reel (TR) SIC788CD-T1-GE3CT-ND - Cut Tape (CT) SIC788CD-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC788CD-T1-GE3 |
Description | IC HALF BRIDGE DRIVER 50A PPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Power MOSFET PowerPAK® MLP66-40 |
Datasheet | Datasheet |
Category | Current - Output / Channel 50A |
Manufacturer Vishay Siliconix | Voltage - Supply 4.5V ~ 5.5V |
Series | Voltage - Load 4.5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Features Bootstrap Circuit, Diode Emulation, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case PowerPAK® MLP66-40 |
Load Type Inductive | Supplier Device Package PowerPAK® MLP66-40 |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,74700 Kč | 447,47 Kč |
| 25 | 40,93760 Kč | 1 023,44 Kč |
| 100 | 36,75490 Kč | 3 675,49 Kč |
| 250 | 34,76092 Kč | 8 690,23 Kč |
| 500 | 34,05456 Kč | 17 027,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,34644 Kč | 94 039,32 Kč |
| 6 000 | 30,74814 Kč | 184 488,84 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |

