PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32
How Smart Healthcare is Changing Lives

SIC417CD-T1-E3

DigiKey Part Number
SIC417CD-T1-E3TR-ND - Tape & Reel (TR)
SIC417CD-T1-E3CT-ND - Cut Tape (CT)
SIC417CD-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC417CD-T1-E3
Description
IC REG DL BUCK/LNR SYNC MLP55-32
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
200kHz ~ 1MHz
Voltage/Current - Output 1
0.5V ~ 5.5V, 10A
Voltage/Current - Output 2
0.75V ~ 5.25V, 150mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 28V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
PowerPAK® MLP55-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč