PowerPAK MLP55-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PowerPAK MLP55-32
How Smart Healthcare is Changing Lives

SIC402ACD-T1-GE3

DigiKey Part Number
SIC402ACD-T1-GE3TR-ND - Tape & Reel (TR)
SIC402ACD-T1-GE3CT-ND - Cut Tape (CT)
SIC402ACD-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC402ACD-T1-GE3
Description
IC REG DL BUCK/LNR SYNC MLP55-32
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz PowerPAK® MLP55-32
Datasheet
 Datasheet
EDA/CAD Models
SIC402ACD-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Topology
Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
200kHz ~ 1MHz
Voltage/Current - Output 1
0.6V ~ 5.5V, 10A
Voltage/Current - Output 2
Adj to 0.75V, 200mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
3V ~ 28V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-PowerVFQFN
Supplier Device Package
PowerPAK® MLP55-32
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1028,41800 Kč284,18 Kč
2525,84960 Kč646,24 Kč
Digi-Reel®
QuantityUnit PriceExt Price
138,73000 Kč38,73 Kč
1028,41800 Kč284,18 Kč
2525,84960 Kč646,24 Kč
10023,03710 Kč2 303,71 Kč
25021,69664 Kč5 424,16 Kč
50020,88792 Kč10 443,96 Kč
1 00020,22231 Kč20 222,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:38,73000 Kč
Unit Price with VAT:46,86330 Kč