
SIB4316EDK-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIB4316EDK-T1-GE3TR-ND - Tape & Reel (TR) 742-SIB4316EDK-T1-GE3CT-ND - Cut Tape (CT) 742-SIB4316EDK-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIB4316EDK-T1-GE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET POWE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta), 6A (Tc) 1.9W (Ta), 10W (Tc) Surface Mount PowerPAK® SC-75-6 |
Datasheet | Datasheet |
EDA/CAD Models | SIB4316EDK-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 10W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-75-6 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 100 | 6,10200 Kč | 610,20 Kč |
| 500 | 4,63216 Kč | 2 316,08 Kč |
| 1 000 | 4,15781 Kč | 4 157,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,55461 Kč | 10 663,83 Kč |
| 6 000 | 3,25063 Kč | 19 503,78 Kč |
| 9 000 | 3,09574 Kč | 27 861,66 Kč |
| 15 000 | 2,92168 Kč | 43 825,20 Kč |
| 21 000 | 2,81859 Kč | 59 190,39 Kč |
| 30 000 | 2,71842 Kč | 81 552,60 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |



