
SIAA40DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIAA40DJ-T1-GE3TR-ND - Tape & Reel (TR) 742-SIAA40DJ-T1-GE3CT-ND - Cut Tape (CT) 742-SIAA40DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIAA40DJ-T1-GE3 |
Description | MOSFET N-CH 40V 30A PPAK SC70-6 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1200 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 19.2W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerPAK® SC-70-6 Single |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 12.5mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,95050 Kč | 1 095,05 Kč |
| 500 | 8,49832 Kč | 4 249,16 Kč |
| 1 000 | 7,70879 Kč | 7 708,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,70578 Kč | 20 117,34 Kč |
| 6 000 | 6,20075 Kč | 37 204,50 Kč |
| 9 000 | 5,94353 Kč | 53 491,77 Kč |
| 15 000 | 5,65455 Kč | 84 818,25 Kč |
| 21 000 | 5,48345 Kč | 115 152,45 Kč |
| 30 000 | 5,31774 Kč | 159 532,20 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

