N-Channel 20 V 22A (Ta), 52A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIAA02DJ-T1-GE3

DigiKey Part Number
742-SIAA02DJ-T1-GE3TR-ND - Tape & Reel (TR)
742-SIAA02DJ-T1-GE3CT-ND - Cut Tape (CT)
742-SIAA02DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIAA02DJ-T1-GE3
Description
MOSFET N-CH 20V 22A/52A PPAK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 22A (Ta), 52A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIAA02DJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
+12V, -8V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1012,93500 Kč129,35 Kč
1008,40340 Kč840,34 Kč
5006,45478 Kč3 227,39 Kč
1 0005,82715 Kč5 827,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,02909 Kč15 087,27 Kč
6 0004,62723 Kč27 763,38 Kč
9 0004,42251 Kč39 802,59 Kč
15 0004,19246 Kč62 886,90 Kč
21 0004,05626 Kč85 181,46 Kč
30 0003,92389 Kč117 716,70 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč