
SIA928DJ-T1-GE3 | |
---|---|
DigiKey Part Number | SIA928DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA928DJ-T1-GE3CT-ND - Cut Tape (CT) SIA928DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA928DJ-T1-GE3 |
Description | MOSFET 2N-CH 30V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A (Tc) 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA928DJ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 490pF @ 15V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,96000 Kč | 8,96 Kč |
10 | 6,58200 Kč | 65,82 Kč |
100 | 5,37620 Kč | 537,62 Kč |
500 | 4,63760 Kč | 2 318,80 Kč |
1 000 | 4,16808 Kč | 4 168,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,57116 Kč | 10 713,48 Kč |
6 000 | 3,27041 Kč | 19 622,46 Kč |
9 000 | 3,11719 Kč | 28 054,71 Kč |
15 000 | 2,94499 Kč | 44 174,85 Kč |
21 000 | 2,84302 Kč | 59 703,42 Kč |
30 000 | 2,74390 Kč | 82 317,00 Kč |
75 000 | 2,70790 Kč | 203 092,50 Kč |
Unit Price without VAT: | 8,96000 Kč |
---|---|
Unit Price with VAT: | 10,84160 Kč |