
SIA537EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA537EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA537EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA537EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA537EDJ-T1-GE3 |
Description | MOSFET N/P-CH 12V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 12V, 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA537EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 12V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 8V | |
Input Capacitance (Ciss) (Max) @ Vds | 455pF @ 6V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 100 | 8,44330 Kč | 844,33 Kč |
| 500 | 6,48712 Kč | 3 243,56 Kč |
| 1 000 | 5,85655 Kč | 5 856,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,05527 Kč | 15 165,81 Kč |
| 6 000 | 4,65176 Kč | 27 910,56 Kč |
| 9 000 | 4,44614 Kč | 40 015,26 Kč |
| 15 000 | 4,21515 Kč | 63 227,25 Kč |
| 21 000 | 4,07837 Kč | 85 645,77 Kč |
| 30 000 | 3,94548 Kč | 118 364,40 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

