
SIA462DJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA462DJ-T1-GE3TR-ND - Tape & Reel (TR) SIA462DJ-T1-GE3CT-ND - Cut Tape (CT) SIA462DJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA462DJ-T1-GE3 |
Description | MOSFET N-CH 30V 12A PPAK SC70-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 12A (Tc) 3.5W (Ta), 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single |
Datasheet | Datasheet |
EDA/CAD Models | SIA462DJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 570 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 19W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SC-70-6 Single | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 100 | 5,51930 Kč | 551,93 Kč |
| 500 | 4,18390 Kč | 2 091,95 Kč |
| 1 000 | 3,75322 Kč | 3 753,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,20542 Kč | 9 616,26 Kč |
| 6 000 | 2,92935 Kč | 17 576,10 Kč |
| 9 000 | 2,78866 Kč | 25 097,94 Kč |
| 15 000 | 2,63055 Kč | 39 458,25 Kč |
| 21 000 | 2,53693 Kč | 53 275,53 Kč |
| 30 000 | 2,44593 Kč | 73 377,90 Kč |
| 75 000 | 2,36813 Kč | 177 609,75 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


