P-Channel 20 V 12A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA445EDJT-T1-GE3

DigiKey Part Number
SIA445EDJT-T1-GE3TR-ND - Tape & Reel (TR)
SIA445EDJT-T1-GE3CT-ND - Cut Tape (CT)
SIA445EDJT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA445EDJT-T1-GE3
Description
MOSFET P-CH 20V 12A PPAK SC70-6
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 12A (Tc) 19W (Tc) Surface Mount PowerPAK® SC-70-6 Single
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
16.7mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
2180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6 Single
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1011,73800 Kč117,38 Kč
1007,60340 Kč760,34 Kč
5005,81938 Kč2 909,69 Kč
1 0005,24383 Kč5 243,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,51240 Kč13 537,20 Kč
6 0004,14392 Kč24 863,52 Kč
9 0003,95619 Kč35 605,71 Kč
15 0003,74525 Kč56 178,75 Kč
21 0003,62034 Kč76 027,14 Kč
30 0003,49895 Kč104 968,50 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč