N-Channel 40 V 13A (Ta), 31A (Tc) 3.5W (Ta), 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA4446DJ-T1-GE3

DigiKey Part Number
742-SIA4446DJ-T1-GE3TR-ND - Tape & Reel (TR)
742-SIA4446DJ-T1-GE3CT-ND - Cut Tape (CT)
742-SIA4446DJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA4446DJ-T1-GE3
Description
N-CHANNEL 40 V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 13A (Ta), 31A (Tc) 3.5W (Ta), 19.2W (Tc) Surface Mount PowerPAK® SC-70-6 Dual
Datasheet
 Datasheet
EDA/CAD Models
SIA4446DJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
915 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 19.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6 Dual
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1015,16100 Kč151,61 Kč
1009,93000 Kč993,00 Kč
5007,67770 Kč3 838,85 Kč
1 0006,95181 Kč6 951,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,02979 Kč18 089,37 Kč
6 0005,56552 Kč33 393,12 Kč
9 0005,32897 Kč47 960,73 Kč
15 0005,06325 Kč75 948,75 Kč
21 0004,90594 Kč103 024,74 Kč
30 0004,75306 Kč142 591,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč