P-Channel 30 V 6.4A (Ta), 9A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIA4371EDJ-T1-GE3

DigiKey Part Number
742-SIA4371EDJ-T1-GE3TR-ND - Tape & Reel (TR)
742-SIA4371EDJ-T1-GE3CT-ND - Cut Tape (CT)
742-SIA4371EDJ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIA4371EDJ-T1-GE3
Description
P-CHANNEL 30-V (D-S) MOSFET POWE
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.4A (Ta), 9A (Tc) 2.9W (Ta), 15.6W (Tc) Surface Mount PowerPAK® SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SIA4371EDJ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 3.7A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 15.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SC-70-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,61700 Kč96,17 Kč
1006,17130 Kč617,13 Kč
5004,68592 Kč2 342,96 Kč
1 0004,20695 Kč4 206,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,59780 Kč10 793,40 Kč
6 0003,29081 Kč19 744,86 Kč
9 0003,13442 Kč28 209,78 Kč
15 0002,95865 Kč44 379,75 Kč
21 0002,85455 Kč59 945,55 Kč
30 0002,75339 Kč82 601,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč