
SI9926CDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI9926CDY-T1-E3TR-ND - Tape & Reel (TR) SI9926CDY-T1-E3CT-ND - Cut Tape (CT) SI9926CDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI9926CDY-T1-E3 |
Description | MOSFET 2N-CH 20V 8A 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 8A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 18mOhm @ 8.3A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1200pF @ 10V |
Part Status Active | Power - Max 3.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 100 | 17,89450 Kč | 1 789,45 Kč |
| 500 | 14,16442 Kč | 7 082,21 Kč |
| 1 000 | 12,96501 Kč | 12 965,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,66682 Kč | 29 167,05 Kč |
| 5 000 | 10,86479 Kč | 54 323,95 Kč |
| 7 500 | 10,45630 Kč | 78 422,25 Kč |
| 12 500 | 9,99750 Kč | 124 968,75 Kč |
| 17 500 | 9,97405 Kč | 174 545,88 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |


