
SI8819EDB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8819EDB-T2-E1TR-ND - Tape & Reel (TR) SI8819EDB-T2-E1CT-ND - Cut Tape (CT) SI8819EDB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8819EDB-T2-E1 |
Description | MOSFET P-CH 12V 2.9A 4MICRO FOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.9A (Ta) 900mW (Ta) Surface Mount 4-MICRO FOOT® (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 3.7V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 1.5A, 3.7V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-MICRO FOOT® (0.8x0.8) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,36500 Kč | 93,65 Kč |
| 100 | 6,01380 Kč | 601,38 Kč |
| 500 | 4,56286 Kč | 2 281,43 Kč |
| 1 000 | 4,09440 Kč | 4 094,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,49890 Kč | 10 496,70 Kč |
| 6 000 | 3,19884 Kč | 19 193,04 Kč |
| 9 000 | 3,04590 Kč | 27 413,10 Kč |
| 15 000 | 2,87404 Kč | 43 110,60 Kč |
| 21 000 | 2,77229 Kč | 58 218,09 Kč |
| 30 000 | 2,67338 Kč | 80 201,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

