
SI8816EDB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8816EDB-T2-E1TR-ND - Tape & Reel (TR) SI8816EDB-T2-E1CT-ND - Cut Tape (CT) SI8816EDB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8816EDB-T2-E1 |
Description | MOSFET N-CH 30V 4MICROFOOT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.5A (Ta) 500mW (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 195 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 4-Microfoot |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 109mOhm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,96600 Kč | 89,66 Kč |
| 100 | 5,74090 Kč | 574,09 Kč |
| 500 | 4,34910 Kč | 2 174,55 Kč |
| 1 000 | 3,89954 Kč | 3 899,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,32783 Kč | 9 983,49 Kč |
| 6 000 | 3,03971 Kč | 18 238,26 Kč |
| 9 000 | 2,89289 Kč | 26 036,01 Kč |
| 15 000 | 2,72789 Kč | 40 918,35 Kč |
| 21 000 | 2,63017 Kč | 55 233,57 Kč |
| 30 000 | 2,53519 Kč | 76 055,70 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |



