
SI8806DB-T2-E1 | |
|---|---|
DigiKey Part Number | SI8806DB-T2-E1TR-ND - Tape & Reel (TR) SI8806DB-T2-E1CT-ND - Cut Tape (CT) SI8806DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8806DB-T2-E1 |
Description | MOSFET N-CH 12V 4MICROFOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 2.8A (Ta) 500mW (Ta) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 8 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 100 | 7,10360 Kč | 710,36 Kč |
| 500 | 5,42168 Kč | 2 710,84 Kč |
| 1 000 | 4,87952 Kč | 4 879,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,19043 Kč | 12 571,29 Kč |
| 6 000 | 3,84323 Kč | 23 059,38 Kč |
| 9 000 | 3,66634 Kč | 32 997,06 Kč |
| 15 000 | 3,46754 Kč | 52 013,10 Kč |
| 21 000 | 3,34984 Kč | 70 346,64 Kč |
| 30 000 | 3,23547 Kč | 97 064,10 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

