4-XFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8802DB-T2-E1

DigiKey Part Number
SI8802DB-T2-E1TR-ND - Tape & Reel (TR)
SI8802DB-T2-E1CT-ND - Cut Tape (CT)
SI8802DB-T2-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8802DB-T2-E1
Description
MOSFET N-CH 8V 4MICROFOOT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
N-Channel 8 V 3A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Datasheet
 Datasheet
EDA/CAD Models
SI8802DB-T2-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
54mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 4.5 V
Vgs (Max)
±5V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,46200 Kč84,62 Kč
1005,42670 Kč542,67 Kč
5004,11106 Kč2 055,53 Kč
1 0003,68670 Kč3 686,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,14705 Kč9 441,15 Kč
6 0002,87508 Kč17 250,48 Kč
9 0002,73648 Kč24 628,32 Kč
15 0002,58070 Kč38 710,50 Kč
21 0002,48846 Kč52 257,66 Kč
30 0002,39880 Kč71 964,00 Kč
75 0002,31550 Kč173 662,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč